• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perry Electric 1TCTB065 Industrial thermostat Structure 30 up to 90 °C

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Industrial thermostat with immersion probe

  • IP20

Technical specifications

Product type

Industrial thermostat

Mounting type

Structure

Operation type

mechanical

Power supply (LOV)

mains-powered

Contact current

16 (5) A

Dim

(L x W x H) 72 x 54 x 99 mm

Compatible with

Heaters

Operating voltage

230 V

Display

No

Remote sensor

No

Frost protection

No

Hysteresis

4/ 8° C

Contact load capacity

230 V/ 16 (5) A

Nighttime drop

No

Width

54 mm

Height

99 mm

Length

72 mm

IP20

Temperature settings

30 up to 90 °C

Max. temperature setting

90 °C

Min. temperature setting

30 °C

Adjustment range

30 - 90 °C

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560461 Perry Electric 1TCTB065 Industrial thermostat Structure 30 up to 90 °C

Conformity certificate

Conformity certificate 560461 Perry Electric 1TCTB065 Industrial thermostat Structure 30 up to 90 °C

Description

With sensor assembly for an immersion thermostat.

Features

  • Modes of operation: ON/OFF.

Scope of delivery

  • Industrial thermostat
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)