• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 517720351100 KLR-E 7203 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle KLR-E 7203, climate control

  • Climate control5 - 30 C.AC 230 V.1 WeNeutral zoneH/K 10AFAN S/M/L 6AOn / off

Technical specifications

  • Neutral zone 2 K
  • Temperature sensor: NTC internal
  • Switching current 6/10 A
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Air conditioners

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 K

Factory colour

Pure white

Similar RAL

9010

Height

28.5 mm

IP30

Type

Heating / cooling

Weight

140 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206256 Eberle 517720351100 KLR-E 7203 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Conformity certificate

Conformity certificate 2206256 Eberle 517720351100 KLR-E 7203 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Description

Climate control, electronic for wall mounting. Suitable for controlling 4-pipe systems or ventilation systems. Fixed neutral/dead zone of 2 K. Switch on/off, fan switch fast/medium/slow. Range restriction in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted socket with vertical mounting holes

This text is machine translated.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)