• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 111771151100 KLR-E 7011 Indoor thermostat Surface-mount 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Climate control

  • Bimetal technology with thermal feedback
  • 5-30C, AC 230V, 1 WE, 6 A.
  • On/off, fan fast/medium/slow

Technical specifications

  • Temperature sensor: Bimetal
  • Switching current: 6 A
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Air conditioners

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 K

Factory colour

Pure white

Similar RAL

9010

Height

28.5 mm

IP30

Weight

140 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206255 Eberle 111771151100 KLR-E 7011 Indoor thermostat Surface-mount 1 pc(s)

Conformity certificate

Conformity certificate 2206255 Eberle 111771151100 KLR-E 7011 Indoor thermostat Surface-mount 1 pc(s)

Description

Climate control for wall mounting. Suitable for the control of 2-pipe systems only in conjunction with a pipe position controller (e.g. RAR), 4-pipe systems, ventilation systems or for the application only cooling. Bimetal technology with thermal feedback and high precision. Switch on/off. Fan switch fast/medium/slow. Range restriction in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted socket with vertical mounting holes

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)