


Indoor thermostat
mechanical
24h mode
30 °C
5 up to 30 °C
Yes
No
No
Underfloor heating
Heaters
Surface-mount
mains-powered
230 V
0,5 °C
250 V/10 4 * A
10 (4) A
Yes
Pure white
9010
7.5 cm
25.5 mm
7.5 cm
IP30
(L x W x H) 7.5 cm x 7.5 cm x 25.5 mm
With ON/OFF switch
75 g
1 breaker
5 °C
33 mm
5 - 30 °C
230 V/50 Hz
not relevant
User & Safety Instructions 615904 Eberle RTR-E 6202 Indoor thermostat Surface-mount 24h mode 5 up to 30 °C
€ 42.48*