• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic TS125 Version 3 Thermostat 125 - -55 °C

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precise temperature control – simple, reliable, versatile

  • Direct successor of TS 125 (V2)
  • Precise digital temperature control
  • Heating and cooling function in one device
  • Adjustable hysteresis for stable switching
  • Display lighting can be switched off
  • External temperature sensor for flexible placement
  • High switching capacity up to 3000 W.
  • Simple operation via display and keys
  • Versatile use in private and commercial environments
  • TS 125 – if temperature control has to work reliably

Technical specifications

  • Cable length 1.8 m.
  • Sensor cable length: 2 m
  • Measuring accuracy: –55 ... –10: +/- 2 °C –9 ... +85: +/- 0.5 °C +86 ... +125: +/- 2 °C.
Product type

Thermostat

Operating voltage

230 V AC

Transmission frequency

50 Hz MHz

Max. temperature

-55 °C

Min. temperature

125 °C

IP20

Weight

600 g

Width

66.5 mm

Length

165 mm

Dim

(L x W) 165 mm x 66.5 mm

Documents & Downloads

Datasheet

Datasheet 3729499 H-Tronic TS125 Version 3 Thermostat 125 - -55 °C

User & Safety Instructions

User & Safety Instructions 3729499 H-Tronic TS125 Version 3 Thermostat 125 - -55 °C

Description

The temperature switch TS 125 measures the ambient temperature via an external pluggable temperature sensor and switches the connected load automatically on or off depending on it. The device is suitable for Ideal control of heating or cooling applications, e.g. in heaters, air conditioners, greenhouses, terrariums or incubators. The device is operated comfortably via three buttons and a clear display.

This text is machine translated.

Scope of delivery

  • Temperature switch TS 125
  • Temperature sensor TS 1 metal (DS18B20)
  • User manual German / English

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.48*

More interesting products

(*All information is plus legal VAT)