• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic TS2-2 Water circulation control temperature sensor -20 - 120 °C

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Measuring range: -55 up to 125 °C
Product type

Water circulation control temperature sensor

Operating voltage

230 V

Max. temperature

120 °C

Min. temperature

-20 °C

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552453 H-Tronic TS2-2 Water circulation control temperature sensor -20 - 120 °C

Description

Suitable for temperature switch TS 125 (order no. 551385). The sensor is cast in plastic, and suitable for taking measurements outdoors, on surfaces, or in non-aggressive gases and liquids. This makes it ideal for use in, for example, aquariums.

Scope of delivery

  • Temperature sensor with 2 m cable and RJ45 socket.