• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic TS 2125 Multifunction thermostat -55 - 125 °C

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-channel temperature switch TS2125

  • Temperature range: -55 to 125°C
  • Hysteresis: +/- 2°C
  • 4 outputs

Technical specifications

  • Outputs: 4
  • Hysteresis: max. +/- 2°C
  • Resolution: 0.1°C
Product type

Multifunction thermostat

Operating voltage

230 V

Max. temperature

125 °C

Min. temperature

-55 °C

IP20

Factory colour

White

Blue

Black

Width

12 cm

Length

16 cm

Dim

(L x W) 16 cm x 12 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 405404 H-Tronic TS 2125 Multifunction thermostat -55 - 125 °C

Information

Information 405404 H-Tronic TS 2125 Multifunction thermostat -55 - 125 °C

Description

Seven functions in one device
The new 2-channel temperature switch TS2125 combines a total of seven functions in one device and is safe, clear and easy to use. The multi-talent can be used independently, but can also be used as a replacement for faulty mechanical thermostats or for digital thermometer.
With four potential-free relay equipped TS2125 is suitable for all areas of application in which a temperature control and temperature control in heating or cooling operation is required. 7 operating modes (some with comfortable alarm function) the device is characterized by: Thermometer and thermo-switch for channel 1 and channel 1 and 2, temperature differential controller, Circulation pumps control and, of course, to manual operation.
The package contains and with a mounting bracket with temperature sensor made of metal detected reliably measuring ranges from -55 to +125,0°C with a resolution of 0.1 °C and in the core area of +/- 2°C in the border areas - both outdoors, on surfaces as well as in non-aggressive gases. The 2 m long, pluggable connection cable can optionally be extended to 50 m.
The device satisfies not only by functionality and accuracy, but is also safe to use: Sensor short circuit and sensor circuit are recognized immediately. In addition, the TS2125 via a separate min./max. alarm setting, you can find the temperature is outside of the set window, after an adjustable delay time of 0 to 8 hours per channel a relay, for example, an alarm message can be switched. An internal, if necessary, but also can be cut-off alarm beeper are depending on the setting (sensor failure) a warning signal.
The switch-on and switch-off temperature, the current temperature, the setting parameters and the min/max value shows the two-line, blue display in a clear way. Leds indicate relay on, alarm and sensor failure.
All operating parameters as well as the hysteresis can be set freely.

This text is machine translated.

Features

  • Min. Max display

Scope of delivery

  • Circulation Control
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)