• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1114441 TS7 Temperature sensor Temperature sensor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 41.99
-21 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H-Tronic Spare Temperature Sensor TS 7 Stainless Steel

  • Waterproof stainless steel sleeve
  • Approx. 2 m silicone cable with RJ45 plug
  • For measurements between -55°C to + 125°C

Technical specifications

Product type

Temperature sensor

Content

1 pc(s)

Length

2 m

(Ø)

6 mm

Material

Stainless steel

Dim

(Ø x L) 6 mm x 2 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1666490 H-Tronic 1114441 TS7 Temperature sensor Temperature sensor

User & Safety Instructions

User & Safety Instructions 1666490 H-Tronic 1114441 TS7 Temperature sensor Temperature sensor

Description

The Spare Temperature Sensor TS1 metal is based on an ICs of the company Maxim assembled and for a temperature range from - 55 to +125 °C suitable. The probe with PVC connection cable is designed for outdoor measurement, surface measurement or measurement of non-aggressive gases.

This text is machine translated.

Features

  • Suitable for:
  • Monitoring of frozen food
  • Building control systems, air-conditioning systems
  • Quality assurance
  • Science and Research, Laboratory
  • Industrial temperature detection
  • Room temperature monitoring and control

Hints

Suitable for H-Tronic TS 125, TSM125 and TS2125.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98€ 50.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)