• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx 5214 TX-302 Radiator fan Radiator fan

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technaxx Heating fan - mono set TX-302

  • Enables you to save energy and money;
  • Heats up your rooms in no time at all;
  • Very low power consumption;
  • Super-quiet with optimized air flow

Technical specifications

  • Power consumption: Approx. 1 W
  • Input AC100–240 V~50/60 Hz; 0.4 A max.
  • Output DC5V/2A
  • Air flow: 24-25cfm / 34-35m³/h.
  • Fan speed 1800 rpm
  • Noise level: Approx. 20 dB
  • Temperature sensor: On: 35° C; Off: 25°C.
  • Working temperature: -20 - 85 °C; RH less than 80 % (no condensation)
  • Storage temperature -40° C - +85° C.
Product type

Radiator fan

Content

1 pc(s)

Width

70 mm

Height

25 mm

Length

345 mm

Factory colour

Grey

Material

ABS plastic

PC

Dim

(L x W x H) 345 x 70 x 25 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3375663 Technaxx 5214 TX-302 Radiator fan Radiator fan

User & Safety Instructions

User & Safety Instructions 3375663 Technaxx 5214 TX-302 Radiator fan Radiator fan

Description

Easy to install and fits most of the hot-water heaters and convection heaters made of steel. Automatic on/off thanks to integrated temperature sensor.

This text is machine translated.

Scope of delivery

  • Heating fan
  • Temperature sensor (cable length 60 cm)
  • Power supply (cable length 180 cm) (EU&UK)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)