• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7278492 Radiator bleeding key Radiator bleeding key

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix radiator bleeding key

  • Designed for radiator bleed valve operation
  • Internal square 5 mm

Our service for you

Technical specifications

Product type

Radiator bleeding key

Content

1 pc(s)

Width

24 mm

Height

10 mm

Length

26 mm

Material

Zinc (die-cast, Ni-plated)

Dim

(L x W x H) 26 x 24 x 10 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639246 Sygonix SY-7278492 Radiator bleeding key Radiator bleeding key

Warranty Terms

Warranty Terms 3639246 Sygonix SY-7278492 Radiator bleeding key Radiator bleeding key

Description

Features

  • Material: nickel-plated zinc alloy

Scope of delivery

  • 1x Radiator bleed key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)