• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 8019108070138 1TMSTE01/4 Temperature sensor Temperature sensor

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature probe PTC 4 m

  • 4m
  • Black

Technical specifications

  • Model: 4 mm
  • Remote Sensor: Yes
  • Frost protection function: No
  • Night reduction: No
  • Not suitable for: heaters, air conditioning appliances.
Product type

Temperature sensor

Content

1 pc(s)

Length

4 m

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 4 m

Type

4 m

Hysteresis

-

Contact load capacity

-

Contact current

-

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560468 Wallair 8019108070138 1TMSTE01/4 Temperature sensor Temperature sensor

Description

Temperature probe PTC with shielded cable 4m. Suitable for the rail temperature controller order no. 560420, 560423, 560424, 560425, 560426, 560427, 560428 und 560458.

Scope of delivery

  • Thermal Sensors
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)