• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurotronic 700255 Comet Zero Matter Smart TRV electronical 8 up to 28 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

Smart TRV

Operation type

electronical

Min. temperature setting

8 °C

Max. temperature setting

28 °C

Switching cycle

7 day mode

Radio frequency

2,4 GHz

Compatible with

Heaters

Frost protection

Yes

Factory colour

White

Height

68 mm

Depth

82 mm

Width

62 mm

Alexa

Dim

(W x H x D) 62 x 68 x 82 mm

Connections (home appliances)

M30 x 1.5

Content

1 pc(s)

Temperature settings

8 up to 28 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591091 Eurotronic 700255 Comet Zero Matter Smart TRV electronical 8 up to 28 °C

User & Safety Instructions

User & Safety Instructions 3591091 Eurotronic 700255 Comet Zero Matter Smart TRV electronical 8 up to 28 °C

More interesting products

(*All information is plus legal VAT)