
Number
Highlights & Details
Stella Pro LoRaWAN
- Intelligent, programmable power-saving controller with wireless standard LoRaWAN
- Compatible with LoRaWAN networks
- High range, thus Ideal for large and spacious buildings
- LoRaWAN makes it possible to connect and control many devices in a network
- Ideal for energy-efficient renovations in schools, offices and public buildings
- Significantly reduced maintenance costs due to the battery life – especially in large objects
- Robust housing made of plastic and aluminum
- Anti-vandalism and tamper protection - Ideal for public areas
Technical specifications
- Product type
Wireless thermostat head
- Operation type
electronical
- Min. temperature setting
8 °C
- Max. temperature setting
28 °C
- Operating voltage
3.6 V
- Radio frequency
L-Band 865,0‒868,0 MHz
M-Band 868,0‒868,6 MHz
- Compatible with
Heaters
6 km
- Frost protection
Yes
- Height
77 mm
- Depth
55 mm
- Width
57 mm
- Dim
(W x H x D) 57 x 77 x 55 mm
- Connections (home appliances)
M30 x 1.5
- Content
1 pc(s)
- Temperature settings
8 up to 28 °C
Documents & Downloads
Datasheet
Datasheet 3742408 Eurotronic 700266 Stella Pro LoRaWAN Wireless thermostat head electronical 8 up to 28 °C
User & Safety Instructions
User & Safety Instructions 3742408 Eurotronic 700266 Stella Pro LoRaWAN Wireless thermostat head electronical 8 up to 28 °C
Conformity certificate
Conformity certificate 3742408 Eurotronic 700266 Stella Pro LoRaWAN Wireless thermostat head electronical 8 up to 28 °C
Description
This text is machine translated.
Scope of delivery
- Stella Pro Lorawan
- Actuation tool
- User manual


