• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurotronic 700227 Comet Zigbee Wireless thermostat head electronical

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

330 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

comet Zigbee - energy-saving controller with Zigbee

  • ZigBee 3.0 wireless standardControl of the radiators possible from everywhereVoice control possible through compatibility with amazon echo plus and echo show, without additional gateway
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • Protection class: IP20Weight: 230 g
Product type

Wireless thermostat head

Operation type

electronical

Switching cycle

24h mode

Operating voltage

3 V

Compatible with

Heaters

Factory colour

White

Height

68 mm

Depth

62 mm

Width

83 mm

Alexa

Dim

(W x H x D) 83 x 68 x 62 mm

Connections (home appliances)

M30 x 1.5

Hub

Required

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620305 Eurotronic 700227 Comet Zigbee Wireless thermostat head electronical

Description

comet ZigBee is a power-saving controller compatible with the ZigBee wireless standard. comet ZigBee uses Home Automation Profile 3.0 as a heat-sink thermostat as an HVAC-compatible terminal.Depending on the mode, the energy-saving controller can be used as a heating thermostat or act as a pure actuator when the control is deactivated. The temperature measured by the internal sensor or the position of the valve operating mechanism can be reported back to the corresponding gateway via ZigBee.

This text is machine translated.

Features

  • Schedules for optimal heating suitable for your individual daily routineIlluminated LCD-displayThreaded connection M30 x 1.5 mmMode of operation type 1

Scope of delivery

  • comet ZigBee energy-saving controllerShort user guidelinesBatteries 2 x 1.5V LR6/Mignon/AADanfoss adapter (RA/RAV/RAVL)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)