
Number
Danfoss Ally™ Starter pack
Highlights & Details
- Ally™ Gateway & 1 Ally™ Thermostat
- ZigBee certified
Technical specifications
- Wireless communication gateway: ZigBee 3.0/IEEE 802.15.4
- Data transmission: Radio - transmission frequency / power 2.4 GHz / <20 dBm (79 mW)
- Dim. Gateway 95 x 95 x 23 mm
- Dim. Radiator thermostat 85 x 55 mm
- Batteries Thermostatic Radiator Valve: 2 x 1.5 V AA alkaline batteries
- Ø 55 mm
- Depth, depending on valve adapter: 83 - 91 mm
- Noise level < : 30dB
- Product type
Starter Kit
- Operation type
electronical
- Min. temperature setting
5 °C
- Max. temperature setting
35 °C
- Compatible with
Heaters
- Frost protection
Yes
Alexa
Google Home
Manufacturer-specific
- Connections (home appliances)
M30 x 1.5 adapter
Danfoss RA, RA/V & RA/VL
- Hub
Required, included
- Content
1 pc(s)
- Temperature settings
5 up to 35 °C
IP20
- Power supply (LOV)
battery-powered
mains-powered
- Frequency
2.4 GHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2302401 Danfoss 014G2440 Ally™ Starter Kit electronical 5 up to 35 °C
Datasheet 2302401 Danfoss 014G2440 Ally™ Starter Kit electronical 5 up to 35 °C
User & Safety Instructions
User & Safety Instructions 2302401 Danfoss 014G2440 Ally™ Starter Kit electronical 5 up to 35 °C
User & Safety Instructions 2302401 Danfoss 014G2440 Ally™ Starter Kit electronical 5 up to 35 °C
Description
Whether you are planning a new building or a renovation or even want to control a second apartment in a holiday home more environmentally conscious, the new Danfoss Ally™ single room regulation system allows you to control your heating in a single or multi-family house more energy-efficiently and thus improve the room climate.
Danfoss Ally™ app lets you access your heating from anywhere, anytime.
The user interface of the app is simple and clear, so that even after longer periods of non-use of the app, it is easy to re-enter all settings options.
Danfoss Ally™ can be easily connected to intelligent voice-controlled voice-controlled speakers, so you can control your voice from home without using the app. The Danfoss Ally™ Gateway and the Danfoss Ally Funk™ Thermostatic Radiator Valve are certified with the new ZigBee 3.0 communication protocol for wireless networks «Home Automation“.
Danfoss also offers a system with an open application interface, giving customers more freedom to choose other smart home devices.
This means that, regardless of the smart home system selected or already operated, the heating can be controlled via «Public API“ with the products by experienced heating specialist Danfoss.
In addition to all these new possibilities, Danfoss is very important in terms of data protection. User data, such as temperatures or setpoints, are therefore only stored on the cloud server with the consent of the user. Danfoss Ally ™ Cloud is encrypted. All data processing is carried out in accordance with the GDPR Directives.
This text is machine translated.
Features
- Gateway:
- Easy installation and operation with app control
- Control with voice assistant Amazon Alexa or Google Assistant
- Public API interface
- Cloud server with AES encryption
- ZigBee 3.0 certified
- Radiator thermostat:
- Programming and control via ZigBee gateway
- Suitable for all common radiator valves
- Frost protection
- Well readable LED-display
- Display rotation - 180 degrees
- Battery life of thermostat approx. 2 years
- Thermostat noise less than 30 dBA
- Software upgrade capable
- Up to 30% energy savings
- Pre-heating program
- Open API: Yes
- Schedule: 3 zones per day
- Holiday programm
- Open window detection
- Backup function (prevents unwanted temperature changes)
- Control range can be restricted (min./max. Limitation)
- Adaptive control (warm-up time continuously adjusted to seasonal temperature changes)
- Valve movement outside heating period (prevents sticking of radiator valve).
Scope of delivery
- Ally™ Gateway
- Ally™ Thermostatic Radiator Valve
- Power cable;
- LAN cable
Hints
System requirements
- IOS, Android



















