
Number
Highlights & Details
Stella Pro EnOcean 868MHz (A5-20-01)
- Intelligent, programmable power-saving controller with EnOcean wireless standard
- Compatible with EnOcean devices
- Long years, recognized and tested radio standard
- Energy efficient and sustainable
- Ideal for energy-efficient renovations in schools, offices and public buildings
- Battery service life up to 12 years
- Significantly reduced maintenance costs – especially in large objects
- Robust housing made of plastic and aluminum
- Anti-vandalism and tamper protection - Ideal for public areas
Technical specifications
- Product type
Wireless thermostat head
- Operation type
electronical
- Min. temperature setting
8 °C
- Max. temperature setting
28 °C
- Operating voltage
3.6 V
- Radio frequency
868 MHz –Europa u. China
902 MHz –Nordamerika
928 MHz -Japan
- Compatible with
Heaters
300 m
- Frost protection
Yes
- Height
77 mm
- Depth
55 mm
- Width
57 mm
- Dim
(W x H x D) 57 x 77 x 55 mm
- Connections (home appliances)
M30 x 1.5
- Content
1 pc(s)
- Temperature settings
8 up to 28 °C
Documents & Downloads
Datasheet
Datasheet 3742410 Eurotronic 700265 Stella Pro EnOcean 868MHz (A5-20-01) Wireless thermostat head electronical 8 up to 28 °C
User & Safety Instructions
User & Safety Instructions 3742410 Eurotronic 700265 Stella Pro EnOcean 868MHz (A5-20-01) Wireless thermostat head electronical 8 up to 28 °C
Conformity certificate
Conformity certificate 3742410 Eurotronic 700265 Stella Pro EnOcean 868MHz (A5-20-01) Wireless thermostat head electronical 8 up to 28 °C
Description
This text is machine translated.
Scope of delivery
- Stella Pro EnOcean 868MHz (A5-20-01)
- Actuation tool
- User manual

