• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurotronic 700226 Comet Z-Wave Wireless thermostat head electronical

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

comet Z-Wave - energy-saving controller with Z-Wave

  • Radio standard: Z-WaveControl of thermostats from anywhere possibleFast temperature change with FLiRS technology

Technical specifications

  • Protection class: IP20Weight: 230 g
Product type

Wireless thermostat head

Operation type

electronical

Operating voltage

3 V

Compatible with

Heaters

Factory colour

White

Height

62 mm

Depth

68 mm

Width

83 mm

Dim

(W x H x D) 83 x 62 x 68 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620306 Eurotronic 700226 Comet Z-Wave Wireless thermostat head electronical

Description

comet Z-Wave Plus is an energy-saving controller compatible with the Z-Wave radio standard. With this control, the Z-Wave smart home network (e.g. Homey, Hornbach, Homee, etc.) can be extended by an energy-saving component.Depending on the mode, the energy-saving controller can be used as a heating thermostat or act as a pure actuator when the control is deactivated. The temperature measured by the internal sensor or the position of the valve operating mechanism can be reported back to the corresponding gateway via Z-Wave.Equipped with FLiRS (Frequently Listening Receiver Slave), the energy-saving controller responds to incoming commands (e.g. temperature changes) with a particularly short latency time.

This text is machine translated.

Features

  • Schedules for optimal heating suitable for your individual daily routineTouch operationIlluminated LED displayThreaded connection M30 x 1.5 mmMode of operation type 1

Scope of delivery

  • comet Z-Wave Plus energy-saving controllerShort user guidelinesBatteries 2 x 1.5V LR6/Mignon/AADanfoss adapter (RA, RAV, RAVL)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)