• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 111 1703 51 100 RTR-E 6763 Indoor thermostat Surface-mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Eberle Room Temperature Controller RTR-E 6000

  • Bi-metal technology with thermal feedback and high precision
  • Clear the terminal series and generous room for clamps
  • Switch: Power ON/OFF

Technical specifications

  • Contact: changer
  • Switching current heating: 10 mA... 10 (4) A, DC 30 W
  • Switching current (cooling): 10 mA... 5 (2) A, DC 30 W
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 K

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9010

Width

75 mm

Height

25.5 mm

Length

26 mm

IP30

Dim

(L x W x H) 26 x 75 x 25.5 mm

Weight

75 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1581872 Eberle 111 1703 51 100 RTR-E 6763 Indoor thermostat Surface-mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1581872 Eberle 111 1703 51 100 RTR-E 6763 Indoor thermostat Surface-mount 1 pc(s)

Conformity certificate

Conformity certificate 1581872 Eberle 111 1703 51 100 RTR-E 6763 Indoor thermostat Surface-mount 1 pc(s)

Description

The Bi-metal technology is and remains the most advanced and most tested technology in the field of temperature control. The most diverse application areas, even under the most difficult conditions for a sufficient proof of this. The design of this perfect technology is a key selling point. In the development of the controller family RTR-E 6000, the precision in a modern, aesthetic design "implemented". This controller family fulfils the highest demands.

This text is machine translated.

Features

  • Surface-mounting or directly on UP-socket with vertical mounting holes or snap-on mounting on DIN rail
  • Range limitation in setting knob.

Scope of delivery

  • Room temperature controller.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)