• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 527 8134 55 100 FIT 3L Indoor thermostat Flush mount 24h mode 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle WATCHESTHERMOSTAT FIT 3 L

  • Very large display with backlighting
  • Room temperature controller with speed limiter function
  • For floor heating

Technical specifications

  • Output: relay normally-open, not potential-free
Product type

Indoor thermostat

Operation type

electronical

Switching cycle

24h mode

Max. temperature setting

30 °C

Temperature settings

30 °C (max)

Frost protection

Yes

Display

Yes

Remote sensor

Yes

Compatible with

Underfloor heating control

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Factory colour

Pure white

Similar RAL

9010

Width

81 mm

Height

25 mm

Length

42 mm

IP30

Dim

(L x W x H) 42 x 81 x 25 mm

Weight

280 g

Contact type

1 maker

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1581880 Eberle 527 8134 55 100 FIT 3L Indoor thermostat Flush mount 24h mode 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1581880 Eberle 527 8134 55 100 FIT 3L Indoor thermostat Flush mount 24h mode 1 pc(s)

Description

Energy and save money Reno Quads and builders with the new FIT temperature controller. The programmable single room regulator is equipped with state-of-the-art control technology, easy to use and long-lasting energy saver.

Thanks to the additional heat sources, such as sunlight or tiled stove, the room temperature quickly and conventional temperature control switch the heating. Since the straight at warmwasser-fu underfloor heating the heating up times are usually quite long, this will lead to relatively low soil temperatures and, if necessary, to cold feet. The minimum limit the FIT prevents a too strong to cool down the soil and it remains a basic heat in the ground. These minimum temperature can be adjusted individually.

This text is machine translated.

Features

  • Suitable for electric space heating via floor (speed limiter)
  • Easy to read large display with backlighting
  • Power consumption display
  • Single-line text display for self-explanatory operation
  • Preset Lifestyle Programs
  • Can be cut-off valve protection
  • The set time is reached) Optimum-Start (temperature
  • 10 years power reserve
  • Wallpaper compensation
  • Control Procedures PWM or 2-point, PWM cycle time can be set.

Scope of delivery

  • Temperature controller.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)