Indoor thermostat
electronical
30 °C
30 up to 30 °C
Yes
No
No
Underfloor heating
Heaters
Surface-mount
mains-powered
230 V
0.5 K
Pure white
9016
84 mm
27.5 mm
28 mm
IP30
(L x W x H) 28 x 84 x 27.5 mm
Heating / cooling
88 g
1 change-over
30 °C
not relevant
Datasheet 1581866 Eberle 121-1701-51-100 RTR 9721 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)
User & Safety Instructions 1581866 Eberle 121-1701-51-100 RTR 9721 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)