• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 121-1702-91-100 RTR 9722 Indoor thermostat Surface-mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Room Temperature Controller RTR 9722 eberle

  • Long-lasting bi-metal technology with thermal feedback
  • Cooling and heating, changeover contact
  • For 230V and 24V operation

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

24 V

Hysteresis

0.5 k

Factory colour

Pure white

Similar RAL

9016

Width

84 mm

Height

27.5 mm

Length

28 mm

IP30

Dim

(L x W x H) 28 x 84 x 27.5 mm

Weight

88 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1581867 Eberle 121-1702-91-100 RTR 9722 Indoor thermostat Surface-mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1581867 Eberle 121-1702-91-100 RTR 9722 Indoor thermostat Surface-mount 1 pc(s)

Description

Innovative. Beautiful. Economical.

Who can already say? The new RTR9000 family of eberle quite sure. Thanks to the high-quality bi-metal technology enables a very high precision, the electronic control technology is in no way inferior. Attractive design provides for aesthetics in every room concept. Another plus point is the ease of use, all thermostats.

In terms of cost-effectiveness, the RTR9000 family also top. It shines with an excellent price-performance ratio, offers a long lifetime and is best-in-class in terms of energy saving. All RTR 9000 models are suitable for electrical and water-based heating systems.

This text is machine translated.

Features

  • Bi-metal technology with thermal feedback and high precision
  • Surface-mounting or directly on UP-socket with vertical mounting holes
  • Clear the terminal series and generous room for clamps for quick and easy installation
  • Housing color pure white, similar to RAL 9010
  • Range can be limited via adjusting knob
  • Can be mounted on the adapter frame ERA1E.

Scope of delivery

  • Room temperature controller.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)