• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 121 1707 51 100 RTR 9724 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Eberle RTR 9724, room temperature controller

  • Room regulator5 - 30 C.AC 230 V.1 WeHeating: 10 mA … 10 (4) A.Cooling: 10 mA … 5 (2) A.Temperature reduction approx. 5K

Technical specifications

  • Contact: changer
  • Switching current heating: 10 mA... 10 (4) A, AC
  • Switching current (cooling): 10 mA... 5 (2) A, AC
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered (redundant)

Operating voltage

230 V

Hysteresis

0.5 K

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9016

Width

84 mm

Height

27.5 mm

Length

28 mm

IP30

Dim

(L x W x H) 28 x 84 x 27.5 mm

Type

Heating / cooling

Weight

88 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1581868 Eberle 121 1707 51 100 RTR 9724 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1581868 Eberle 121 1707 51 100 RTR 9724 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Description

Room regulators for wall mounting. Suitable for the regulation of central-, hot water floor-, electrical-, night storage heaters etc. Extremely reliable. Output for heating or cooling. Bimetal technology with thermal feedback and high precision. Range can be limited as a heating cost brake with the setting knob. Temperature reduction possible via an external timer switch. Housing color: Pure white, similar to RAL 9010. Surface mounting or directly on UP-socket with vertical mounting holes or snap-on mounting on DIN-rails.

This text is machine translated.

Features

  • Bi-metal technology with thermal feedback and high precision
  • Surface-mounting or directly on UP-socket with vertical mounting holes
  • Clear the terminal series and generous room for clamps for quick and easy installation
  • Housing color pure white, similar to RAL 9010
  • Range can be limited via adjusting knob
  • Can be mounted on the adapter frame ERA1E.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)