• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 527825455100 FITnp 3Rw Indoor thermostat Flush mount Heating / cooling 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Eberle FITnp 3RW, UP-thermostat as room regulator

  • Thermostat flush-mounted as room controllerAC 230 V.1 changeoverHeating 5 (2) ACooling 1(1) AWhite backlighting

Technical specifications

  • Switching current 10 mA...10(4) A, 230 V.
  • Min Switching time: 10 min.
  • Remote sensor (optional): F193 720, length 4 m, extendable to 50 m.
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Display

Yes

Remote sensor

Optional

Compatible with

Underfloor heating

Heaters

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9010

Width

80.5 mm

Height

25 mm

Length

42 mm

IP30

Dim

(L x W x H) 42 x 80.5 x 25 mm

Type

Heating / cooling

Weight

130 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206259 Eberle 527825455100 FITnp 3Rw Indoor thermostat Flush mount Heating / cooling 1 pc(s)

Description

The flush-mounted thermostat is suitable for the regulation of central-, hot-water floor, hot-air heaters, etc. Very large display, the backlight in white off, briefly on after pressing a button. Single-line text display for self-explanatory operation. Simple switching between 2 temperatures (e.g. Comfort and lowering temperature). ECO input for activating a freely adjustable temperature, for example B. At night. Short-time timer (Party) for changing the temperature on an hourly basis. Energy consumption display (switch-on time * costs). Frost protection Anti-theft protection. PWM or 2 point controller. Adaptation to valves open without current. Adjustable heating/cooling. Valve protection. Mounted in 55 flush-mounted socket

This text is machine translated.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)