• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle CE6314 FR-E 52531/i Indoor thermostat Surface-mount 24h mode 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Thermostat for floor heating FR-E525 31/i

  • Reliable electronic control
  • With anti-freeze function
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

  • 1 Closer contact
  • Sensor length 4 m (IP68)
  • IP30
Product type

Indoor thermostat

Operation type

mechanical

Switching cycle

24h mode

Max. temperature setting

60 °C

Temperature settings

10 up to 60 °C

Frost protection

Yes

Display

No

Remote sensor

Yes

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

1.0 °C

Contact load capacity

14 A

Contact current

14 A

Nighttime drop

No

Factory colour

White

Similar RAL

9010

Width

7.5 cm

Height

2.7 cm

Length

7.5 cm

IP30

Dim

(L x W x H) 7.5 x 7.5 x 2.7 cm

Min. temperature setting

10 °C

Adjustment range

10 - 60 °C

Operating voltage

230 V/50 Hz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611276 Eberle CE6314 FR-E 52531/i Indoor thermostat Surface-mount 24h mode 1 pc(s)

Description

Temperature controller with external temperature sensor and 4 m cable.

Features

  • Surface-mounting
  • With ON/OFF switch
  • Display lamp heating ON.

Scope of delivery

  • Room thermostat
  • NTC sensor
  • Fixings
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)