• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 517 2705 51 103 Easy 3FT + F 193 720 Indoor thermostat Surface-mount 24h mode Heating / cooling 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle easy 3 ft, clock thermostat with day program - analogue clock

  • For heating and cooling
  • 5 modes: Comfortable temperature, clock-mode, drop temperature, anti-freeze, off
  • Simple time setting through latches
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

  • 1 Changer contact, potential-free
  • IP30
Product type

Indoor thermostat

Operation type

mechanical

Switching cycle

24h mode

Max. temperature setting

50 °C

Temperature settings

10 up to 50 °C

Frost protection

Yes

Display

No

Remote sensor

Yes

Compatible with

Underfloor heating control

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

1.0 °C

Contact load capacity

16 A

Contact current

16 A

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9010

Width

3.6 cm

Height

43 mm

Length

16 cm

IP30

Dim

(L x W x H) 16 cm x 3.6 cm x 43 mm

Type

Heating / cooling

Weight

220 g

Contact type

1 change-over

Min. temperature setting

10 °C

Adjustment range

10 - 50 °C

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611277 Eberle 517 2705 51 103 Easy 3FT + F 193 720 Indoor thermostat Surface-mount 24h mode Heating / cooling 1 pc(s)

Description

The clock thermostat with a mechanical day timer for the floor temperature regulation is used in the electrical floor heaters. With the help of the convenient settings button one can select between the functions of comfortable temperature, clock mode, drop temperature, anti-freeze or off.

Scope of delivery

  • Incl. of 4 m floor sensor

Hints

This model cannot be used at the hot-water floor heaters.