• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home EVO-TRV4 Evohome Smart TRV set electronical

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Evohome thermostatic radiator valve - Heating system that features automated, individually controlled, energy-efficient heating (4 units)

  • Quick and easy installation and start-up
  • Fits directly to the most common radiator valves with M30 x 1.5 connection Adapter for others
  • Connection types in accessories
  • User-friendly thanks to the large, backlit display that can be easily read and folded together
  • Many operating settings (parameters) can be set:
  • – Local language
  • – Backlit display on/off
  • – Adjustment of the sensitivity of the "open windows"
  • function
  • – Valve lift
  • – Correct temperature setting (temperature offset)
  • Displays the zone name
  • Attractive design with highly-polished surface

Technical specifications

Product type

Smart TRV set

Operation type

electronical

Radio frequency

868 MHz

Compatible with

Heaters

Connections (home appliances)

M30 x 1.5

Content

1 pc(s)

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3457580 Honeywell Home EVO-TRV4 Evohome Smart TRV set electronical

User & Safety Instructions

User & Safety Instructions 3457580 Honeywell Home EVO-TRV4 Evohome Smart TRV set electronical

User & Safety Instructions 3457580 Honeywell Home EVO-TRV4 Evohome Smart TRV set electronical

Description

Evohome - Heating control that's smart for your home. You can enjoy your favorite temperature in every room - whenever and however you want. With evohhome you can control your heating intelligently, efficiently and easily by APP or directly at the device. Whether living room, bedroom or bathroom: Evohhome thinks along – and saves energy and costs. Individual temperature control - room for room. Saving energy was never so comfortable. Easy to install, get immediate benefit.

This text is machine translated.

Scope of delivery

  • Inc. batteries
  • With 6 bits. Adapters (Danfoss RA RAV RAVL, 28x1.5, GIACOMINI)

System requirements

  • Evohome can be controlled remotely on any PC using Android and Apple smartphones or browsers. Smart home integration into third-party systems is also possible via IFTTT, Google assistant and Amazon Alexa.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 445.98*

More interesting products

(*All information is plus legal VAT)