• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle F 894 002 Remote sensor -40 - 160 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard sensor F 894 002

  • Ambient temperature: 50...175 °C.
  • Material: Silicone

Technical specifications

  • Temperature range -40 to +160°C
  • 2 x 1.5 mm²
  • Silicon material
Product type

Remote sensor

Content

1 pc(s)

Weight

0

Compatible with (details)

Universal temperature regulator UTR and ITR-3 528...

Length

1.5 m

Max. temperature

160 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 613115 Eberle F 894 002 Remote sensor -40 - 160 °C

User & Safety Instructions

User & Safety Instructions 613115 Eberle F 894 002 Remote sensor -40 - 160 °C

Description

Also suitable for use in protective tube, diameter 8.5 mm.

Scope of delivery

  • Remote sensor
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)