• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Multicolor Bulb E27 Gen3 Shelly LED light bulb, LED dimmer EEC: F (A - G) Wi-Fi, Bluetooth

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly multi-color bulb E27 Gen3

  • Common usage types:
  • -Lights
  • -Color
  • -Dim
  • -Scene activation
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Socket E27
Product type

LED light bulb

Series

Shelly

Alexa

Google Home

Manufacturer-specific

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Used at

Indoors

Power supply (LOV)

mains-powered

8.5 W

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

F (A - G)

Hub

Not required

Data exchange

Bidirectional (bi)

Features

Dimmer function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758491 Shelly Multicolor Bulb E27 Gen3 Shelly LED light bulb, LED dimmer EEC: F (A - G) Wi-Fi, Bluetooth

Description

This light bulb lets your home shine in millions of colors and adjustable shades of white. Can be controlled with Bluetooth and WLAN. Use routines, night mode and power consumption control.

This text is machine translated.

Features

  • Wi-Fi & Bluetooth connectivity with Wi-Fi Range Extender and BLE Gateway
  • -Colour and white modes: Multi-color lighting for atmosphere and adjustable white tones (8.5 W, 800 lm) for everyday life
  • -Night mode: Adjustable brightness, color and color temperature when the light turns on at night
  • Activity log: Detailed device history
  • -Power measurement: Real-time power consumption in watts
  • -Individual scripting for advanced automation scenarios
  • -Basic and Extended Schedules: Weekly routines or detailed configuration
  • -Dynamic Components (Virtual & BTHome): User-created components added dynamically to the device
  • -Local actions: Automation within the local network
  • -No hub required: Control via the Shelly APP or compatible third-party platforms
  • -Compatible with many Smart home automation platforms

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)