• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Plus Smoke Alarm Shelly Smoke detector Bluetooth, Wi-Fi

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly WLAN smoke detector

  • WLAN- and Bluetooth-connectivity
  • Instant notifications
  • Create scenarios - in conjunction with other Shelly devices
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply DC 1 x 3 V, CR123A battery
  • Battery life-span: 5 years
  • Smoke sensor: Photoelectric
  • WLAN range: Up to 30 m indoors and 50 m outdoors (depending on local conditions)
  • Bluetooth protocol: 4.2
  • Bluetooth range: Up to 10 m indoors and 30 m outdoors (depending on local conditions)
  • Device material: Plastic
Product type

Smoke detector

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

3 V DC

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

Ceiling

Factory colour

White

Height

31 mm

(Ø)

86 mm

Weight

0.133

n.rel.

Dim

(Ø x H) 86 mm x 31 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2895526 Shelly Shelly Plus Smoke Alarm Shelly Smoke detector Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 2895526 Shelly Shelly Plus Smoke Alarm Shelly Smoke detector Bluetooth, Wi-Fi

Description

Shelly Plus Smoke Detectors There's always a warning, no matter where you are.
The Shelly Plus Smoke is a wireless, battery-powered smoke detector that gives you extra protection for your home, family and pets. Thanks to its long battery life, high sensitivity and wireless technology, you can keep your family safe and constantly monitoring your home for smoke, wherever you are.

WLAN- and Bluetooth-connectivity
Simply connect the Shelly Plus Smoke to your WLAN. A hub is not required!

5-year battery life
Thanks to our technology for reducing battery consumption, you can rely on a long service life.

Sound and light signals
If smoke is detected, the Shelly Plus Smoke emits a loud signal tone (>85 dB) and a light alarm is triggered.

Easy to set up
The Shelly Plus Smoke is wireless and can be easily mounted at an angle without restriction.

Instant messages
The Shelly Plus Smoke immediately notifies you of hazards, wherever you are.

Smart Scenarios
By connecting your Shelly Plus Smoke to other Shelly devices, you can set up individual scenarios.

This text is machine translated.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)