
Highlights & Details
Smart+ SMART+ WIFI REMOTE CONTROLLER USB Black
- OSRAM Smart+ WIFI remote control, rechargeable with USB-C in black, IP20 protection, for intelligent control Automation of Smart home systems
Technical specifications
- Product type
Cordless remote control
- Series
Smart+
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
No
- Factory colour
Black
0 W
- Height
0 mm
- Length
0 mm
- LEDs
0 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437912 OSRAM HOMELIGHTING Smart+ Cordless remote control 0 W
User & Safety Instructions
User & Safety Instructions 3437912 OSRAM HOMELIGHTING Smart+ Cordless remote control 0 W
Conformity certificate
Conformity certificate 3437912 OSRAM HOMELIGHTING Smart+ Cordless remote control 0 W
Warranty Terms
Warranty Terms 3437912 OSRAM HOMELIGHTING Smart+ Cordless remote control 0 W
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Features
- Product advantages
- Control of Smart+ WiFi products without voice control and APP
- Selection of preset light scenes via the remote control
- High-quality aluminum housing for high-quality haptics and optics product properties
- On-/off switch and dimming
- Light color adjustable via Tunable White: Warm white to cool white
- Adjustable light scenes
- Network protocol: WiFi (2.4 GHz)
- Adjustment of color temperature and RGB color control with Smart control application areas
- Smart home indoors and outdoors
- Technical equipment is to be used anywhere where intelligent control and automation are to be implemented in compatible Smart home systems
- Built-in rechargeable battery and easy charging via USB-C.
- Charging cable included
- Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































