
Number
Highlights & Details
Smart+
Technical specifications
- Product type
Flush mount light
- Series
Smart+
- Operating voltage
230 V
Alexa
Google Home
Apple HomeKit
n.rel.
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
Wi-Fi
- Weight
69 g
- Factory colour
White
4.5 W
- Colour
Warm white
Daylight white
6500 K
- Total luminous flux
240 lm
- Material
Plastic
Polystyrene
- Height
32 mm
- (Ø)
85 mm
IP20
IK03
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593677 OSRAM Smart+ Flush mount light 4.5 W Warm white, Daylight white
User & Safety Instructions
User & Safety Instructions 3593677 OSRAM Smart+ Flush mount light 4.5 W Warm white, Daylight white
Warranty Terms
Warranty Terms 3593677 OSRAM Smart+ Flush mount light 4.5 W Warm white, Daylight white
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.




