
Number
Smart+
Highlights & Details
Technical specifications
- Product type
LED lighting panel
- Series
Smart+
Alexa
Google Home
Apple HomeKit
n.rel.
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
Wi-Fi
- Weight
3300 g
- Factory colour
White
36 W
- Colour
Warm white to daylight white
RGB
- Total luminous flux
3000 lm
- Material
Aluminium
PMMA
- Height
56 mm
IP20
Built-in LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593703 OSRAM Smart+ LED lighting panel Built-in LED 36 W Warm white to daylight white, RGB
User & Safety Instructions
User & Safety Instructions 3593703 OSRAM Smart+ LED lighting panel Built-in LED 36 W Warm white to daylight white, RGB
Warranty Terms
Warranty Terms 3593703 OSRAM Smart+ LED lighting panel Built-in LED 36 W Warm white to daylight white, RGB
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.







