
OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW

Number
Highlights & Details
Smart+ SMART+ MATTER Classic A100 14W 827...865 Multicolor E27 SINGLE PACK
- OSRAM Smart+ Matter LED lamp A100 piston-shaped 14W E27 RGBW, dimmable, APP- & voice-control, WiFi, Alexa & Google compatible, high efficiency
Technical specifications
- Product type
Wireless LED light
- Series
Smart+
- Operating voltage
220 V
240 V
Alexa
F (A - G)
- Data exchange
Bidirectional (bi)
- Weight
0.000
- Factory colour
White
14 W
- Colour
RGBW
- Total luminous flux
1521 lm
E-27
- Circuits
100000
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437930 OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW
User & Safety Instructions
User & Safety Instructions 3437930 OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW
Conformity certificate
Conformity certificate 3437930 OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW
Warranty Terms
Warranty Terms 3437930 OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Features
- Product advantages
- Wireless control via APP or voice control
- Seamless integration with Matter-compatible systems
- Simple setup process due to easy-to-use standard installation steps
- Increased security by implementing strong encryption and authentication process
- Less power consumption than incandescent or halogen lamp product properties
- Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0) or other Matter-compatible platforms
- Light color adjustable via Tunable White: Warm white to cool white (2,700…6,500 K)
- RGB color settings, approx. 16 MIO. Adjustable color possibilities
- Dimmable
- Network protocol: Matter over WiFi
- Lifecycle up to 50 20,000 hrs
- Compatible with Alexa, Google home, Apple home and other mat compatible platforms applications
- General lighting thanks to Smart home technology
- Commercial (hotels, bars, boutiques, etc.) using dynamic and robust ambient lighting effects
- If users want to combine Smart Home products from different manufacturers
- For outdoor use only in suitable outdoor lamps




