
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Switch
Smart+
5 V
Alexa
n.rel.
Bidirectional (bi)
No
White
0 W
Polycarbonate (PC)
0 mm
0 mm
IP20
40000
0 pc(s)
yes
Datasheet 3457601 OSRAM Smart+ Switch 0 W
User & Safety Instructions 3457601 OSRAM Smart+ Switch 0 W
Conformity certificate 3457601 OSRAM Smart+ Switch 0 W
The necessary accessories are required to use the article as described.