• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RSL Socket set Recess-mount, Surface-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

708 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RSL Wireless panel-mounted switch set

  • Up to 70 m range in free field.
  • Integrated overload protection

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Socket set

Series

RSL

Alexa

Google Home

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

2000 W

Used at

Indoors

Operating voltage

12 V DC

230 V AC

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

433 MHz

70 m

Mounting type

Recess-mount

Surface-mount

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762769 RSL Socket set Recess-mount, Surface-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m

User & Safety Instructions 1762769 RSL Socket set Recess-mount, Surface-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m

Conformity certificate

Conformity certificate 1762769 RSL Socket set Recess-mount, Surface-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m

Warranty Terms

Warranty Terms 1762769 RSL Socket set Recess-mount, Surface-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m

Description

This set consists of an in-built switch and a 1-channel transmitter Each channel can be assigned on up to 10 receivers. So that you can comfortably switch you consumer via the transmitter.

This text is machine translated.

Scope of delivery

  • RSL Wireless panel-mounted switch set
  • 1x battery 12V/23A
  • User manual

Hints

All components of the RSL radio switching system are inter-compatible and thus offer a great introduction to home automation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 30.98*

More interesting products

(*All information is plus legal VAT)