• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RSL Wireless socket set Adapter Switching capacity (max.) 2300 W Max. range (open field) 70 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RSL wireless socket switch set with remote

  • Remote-controlled mains socket with manual on/off switch
  • Max. power output 2300 W
  • Remote control with up to 3 channels
  • '2300 W Max. Load' in white text on a black background.
  • '433 MHz' in large letters with a stylised radio signal underneath, symbolising wireless communication.
  • '70 m distance' is shown above, with a radio signal symbol underneath.

Technical specifications

Product type

Wireless socket set

Series

RSL

Transfer Standard (Smart Home)

RSL

Max. switching capacity

2300 W

Used at

Indoors

Power supply (LOV)

battery-powered

mains-powered

Operating voltage

230 V AC

2300 W

Data transfer (Smart Home)

Wireless

Channels

3

Frequency

433 MHz

70 m

Mounting type

Adapter

Factory colour

White

Hub

Not required, optional for remote access

n.rel.

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365009 RSL Wireless socket set Adapter Switching capacity (max.) 2300 W Max. range (open field) 70 m

Warranty Terms

Warranty Terms 2365009 RSL Wireless socket set Adapter Switching capacity (max.) 2300 W Max. range (open field) 70 m

Description

Features

  • LED indicator
  • Enhanced protection against accidental contact
  • Over-heat cutoff
  • Compatible with other Sygonix RSL 433 Mhz transmitters and receivers

Scope of delivery

  • 2x Wireless socket
  • Remote control with CR2032
  • User manual

More interesting products

(*All information is plus legal VAT)