
Number
Highlights & Details
RSL wireless wall switch 1 channel
- Up to 10 receivers per channel can be controlled
- Range up to 70 m outdoors
- Extremely flat design
Technical specifications
- Product type
Wall switch
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
12 V DC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
70 m
- Mounting type
Surface-mount
- Width
80 mm
- Height
80 mm
- Depth
15 mm
- Dim
(W x H x D) 80 x 80 x 15 mm
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761735 RSL Wall switch Surface-mount Max. range (open field) 70 m
Conformity certificate
Conformity certificate 1761735 RSL Wall switch Surface-mount Max. range (open field) 70 m
Warranty Terms
Warranty Terms 1761735 RSL Wall switch Surface-mount Max. range (open field) 70 m
Description
This text is machine translated.
Scope of delivery
- RSL wireless wall switch 1 channel
- 1 x battery 12 V/27 A.
- User manual










