• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RSL Remote control Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RSL wireless mini-remote control

  • Up to 10 receivers per channel can be trained
  • Up to 30m in free field
  • Suitable remote control for radio-switch system RSL

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Remote control

Series

RSL

Alexa

Google Home

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

3 V DC

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

433 MHz

30 m

Width

30 mm

Height

45 mm

Depth

14 mm

Weight

20 g

Dim

(W x H x D) 30 x 45 x 14 mm

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761732 RSL Remote control Max. range (open field) 30 m

Conformity certificate

Conformity certificate 1761732 RSL Remote control Max. range (open field) 30 m

Warranty Terms

Warranty Terms 1761732 RSL Remote control Max. range (open field) 30 m

Description

This remote control controls all receivers of wireless switching systems RSL. The remote control can switch or dim up to 10 receivers and this from a distance of up to 30 m.

This text is machine translated.

Scope of delivery

  • RSL wireless mini remote control
  • User manual
  • Battery

Hints

All components of the RSL radio switching system are inter-compatible and thus offer a great introduction to home automation.
(Transmitter - Remote Control)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)