
Number
Highlights & Details
RSL wireless flush-mounted switch Mini
- Up to 70 m range in free field.
Technical specifications
- Switching capacity (max.): 600 W (inductive load), 3500 W (resistive load)
- Product type
Switch
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
3500 W
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
70 m
- Mounting type
Flush mount
- Width
41 mm
- Height
41 mm
- Depth
18 mm
- Weight
32 g
- Dim
(W x H x D) 41 x 41 x 18 mm
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761737 RSL Switch Flush mount Switching capacity (max.) 3500 W Max. range (open field) 70 m
Conformity certificate
Conformity certificate 1761737 RSL Switch Flush mount Switching capacity (max.) 3500 W Max. range (open field) 70 m
Warranty Terms
Warranty Terms 1761737 RSL Switch Flush mount Switching capacity (max.) 3500 W Max. range (open field) 70 m
Description
This text is machine translated.
Scope of delivery
- RSL wireless flush-mounted switch Mini
- User manual







