• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RSL Switch Flush mount Eyelets Switching capacity (max.) 2000 W Max. range (open field) 70 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

674 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RSL wireless flush-mounted switch

  • For fixed screws in the conventional flush-mounted sockets
  • Makes your electrical sockets are adjustable by radio
  • Up to 2000 W switching capacity (resistive load)

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Switch

Series

RSL

Alexa

Google Home

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

2000 W

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

433 MHz

70 m

Mounting type

Flush mount

Width

68 mm

Height

49 mm

Depth

25 mm

Weight

37 g

Dim

(W x H x D) 68 x 49 x 25 mm

Hub

Not required, optional for remote access

n.rel.

Fitting method

Eyelets

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761733 RSL Switch Flush mount Eyelets Switching capacity (max.) 2000 W Max. range (open field) 70 m

Conformity certificate

Conformity certificate 1761733 RSL Switch Flush mount Eyelets Switching capacity (max.) 2000 W Max. range (open field) 70 m

Warranty Terms

Warranty Terms 1761733 RSL Switch Flush mount Eyelets Switching capacity (max.) 2000 W Max. range (open field) 70 m

Description

Comfortable - comfortably switch.

So easy to realize your desire circuit with the practical RSLR2 built-in wireless receiver: Install Remote Control - done! For example, you switch off all lighting in your room at the same time and with just the push of a single button.

It can be connected to loads up to max. 2000 W (Ohm resistive load) or 300 W (inductive load) can be connected. To protect your equipment has the built-in switch also has an integrated overload protection.

Easy to set up
With its compact dimensions, the receiver fits into any commercially available flush-mounted socket or surface. This is tightened using the lateral fastening eyes. The distance between the holes for the mounting lugs is 60 mm. Thus it is installed and ready to use in just a few minutes.

To a built-in receiver can be up to 10 different transmitters can be programd. And since all components of the RSL wireless switching system are compatible with each other, you can easily extend the system at any time according to your wishes.

This text is machine translated.

Features

  • Inputs: L and N
  • Outputs: N and switched L
  • Up to 70 meters range in free field.
  • LED for status display
  • Compatible with all wireless transmitters of the RSL system
  • It can be paired with up to 10 different RSL stations.

Scope of delivery

  • RSL wireless flush-mounted switch
  • User manual

Hints

All components of the RSL radio switching system are inter-compatible and thus offer a great introduction to home automation.
(Receiver - actuator)

More interesting products

(*All information is plus legal VAT)