• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RSL Remote control Max. range (open field) 70 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RSL WIRELESS REMOTE CONTROL

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Remote control

Series

RSL

Alexa

Google Home

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

12 V DC

Data transfer (Smart Home)

Wireless

Channels

16

Frequency

433 MHz

70 m

Width

45 mm

Height

105 mm

Depth

22 mm

Dim

(W x H x D) 45 x 105 x 22 mm

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761749 RSL Remote control Max. range (open field) 70 m

Warranty Terms

Warranty Terms 1761749 RSL Remote control Max. range (open field) 70 m

Description

Scope of delivery

  • RSL wireless remote control
  • 1x battery 12V/23A
  • User manual
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)