
Number
Highlights & Details
RSL 2-channel radio transmitter 433MHz
- Up to 2 receivers can be switched digitally
Technical specifications
- Product type
Transmitter
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Data transfer (Smart Home)
Wireless
- Channels
2
- Frequency
433 MHz
70 m
- Mounting type
Rear panel
- Width
40 mm
- Height
40 mm
- Depth
15 mm
- Weight
26.5 g
- Dim
(W x H x D) 40 x 40 x 15 mm
- Hub
Not required, optional for remote access
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1553977 RSL Transmitter Rear panel 2-channel Max. range (open field) 70 m
User & Safety Instructions
User & Safety Instructions 1553977 RSL Transmitter Rear panel 2-channel Max. range (open field) 70 m
Conformity certificate
Conformity certificate 1553977 RSL Transmitter Rear panel 2-channel Max. range (open field) 70 m
Warranty Terms
Warranty Terms 1553977 RSL Transmitter Rear panel 2-channel Max. range (open field) 70 m
Description
This text is machine translated.
Scope of delivery
- Channel radio transmitter
- 3x button cell CR 2477
- 1x user manual



