
Number
Highlights & Details
Wireless socket switch set with remote
- 3 remote-controlled mains sockets and remote control
- Compatible with other Sygonix RSL 433 Mhz transmitters
- Max. power output 1000 W
Technical specifications
- Product type
Socket set
- Series
RSL
- Transfer Standard (Smart Home)
RSL
- Max. switching capacity
1000 W
- Used at
Indoors
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
12
- Frequency
433 MHz
30 m
- Mounting type
Adapter
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266217 RSL Socket set Adapter Switching capacity (max.) 1000 W Max. range (open field) 30 m
Conformity certificate
Conformity certificate 2266217 RSL Socket set Adapter Switching capacity (max.) 1000 W Max. range (open field) 30 m
Warranty Terms
Warranty Terms 2266217 RSL Socket set Adapter Switching capacity (max.) 1000 W Max. range (open field) 30 m
Description
Features
- "LED indicates power on/off or pairing status
- Enhanced protection against accidental contact
- Over-current and over-heat cutoff
- Frequency: 433.92 MHz
- Reception range: typically 30 m (in open spaces)
- Compatible with Sygonix RSL 433 Mhz transmitters: 1761736, 1761748, 1761740, 1761732, 1761735, 1761752, 1761744
- Remote control: control up to 12 channels
- LED transmission indicator on remote control"
Scope of delivery
- 3x Wireless sockets
- Remote control
- CR2032 battery
- User manual








