• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly LOQED Touch Smart Lock Black Edition Shelly Door lock actuator, Door opener controller Bluetooth, Wi-Fi

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LOQED touch Smart lock black edition

  • Highest security – certified according to the European standards EN1303, EN15684 and with SKG three-star certification
  • 100% keyless access
  • Fully integrated with Shelly APP – Provides maximum convenience for Shelly users
  • Compatible with Shelly devices
  • Integration with Smart home systems such as Google Assistant, Amazon Alexa and more
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Door lock actuator

Series

Shelly

Alexa

Google Home

Manufacturer-specific

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Factory colour

Black

Width

150 mm

Height

50 mm

Depth

150 mm

Weight

1710 g

n.rel.

Dim

(W x H x D) 150 x 50 x 150 mm

Hub

Not required

Features

Touch function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404840 Shelly LOQED Touch Smart Lock Black Edition Shelly Door lock actuator, Door opener controller Bluetooth, Wi-Fi

Description

Keyless Smart lock with Bluetooth and WLAN for easy access via Smartphone, PIN-code or touch. Integrated into the Shelly APP for remote control, real-time monitoring and additional comfort.

The LOQED Smart lock is a completely keyless and intelligent lock for European doors. It allows you to open and close the door via smartphone, PIN code or simply by touch. Connection via Bluetooth and WLAN enables remote access and seamless integration into your Smart home.

More possibilities for Shelly users: The LOQED Smart lock is now fully integrated into the Shelly APP!

Combine your LOQED Smart lock with the Shelly ecosystem and extend your Smart home experience. With easy authentication through your LOQED account, you can assign the lock to certain areas or rooms and use its status for advanced automation, scenes and triggers. Combine it with other Shelly devices like Smart sensors or switches for maximum security and additional comfort. Use the LOQED Smart lock for an even smarter, more connected home - all right from the Shelly APP!

This text is machine translated.

Features

  • Automatic unlock (via Bluetooth)
  • Touch-to-open technology
  • Remote access by administrators – Enables and manages access according to a defined schedule
  • The lock has an integrated code unlocking function and an emergency power supply. If the internal battery is empty, a 9 V battery can be connected to the metal contacts on the exterior display to power the lock
  • Easy to set up
  • Robust stainless steel design.

Scope of delivery

  • Everything, WAS you need, in one box:
  • Exterior: Patented touch display for opening, including integrated code access
  • Interior: Door handle with rear plate
  • Bridge: Connect to your WLAN
  • Batteries: With a life span of up to one year
  • Certified cylinder
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 579.98*

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)