• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Work light HL 700 A 700 lm 1175640

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work lamp HL 700 A

  • Continuous dimming 10 to 100%
  • 6 super bright SMD LEDs installed
  • Adjustable holding base with integrated magnet
  • With 360° rotating hook
  • 2 magnets on the back side

Technical specifications

  • Li-ion battery 3.7 V, 2000 mAh
  • charging time 3.5 h approx.
  • Light colour 5700 K
  • Protection class IP54
Product type

Work light

Factory colour

Black

Dim

(L x W x H) 201 x 31 x 58 mm

Weight

300 g

LEDs

8

Light duration (low)

10 h

Luminous flux (high)

700 lm

Luminous flux (low)

100 lm

Width

31 mm

Height

58 mm

Length

201 mm

Waterproof

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189584 Brennenstuhl Work light HL 700 A 700 lm 1175640

User & Safety Instructions

User & Safety Instructions 2189584 Brennenstuhl Work light HL 700 A 700 lm 1175640

User & Safety Instructions 2189584 Brennenstuhl Work light HL 700 A 700 lm 1175640

Description

The LED battery operated light HL700A is thanks to the IP54 degree of protection against dust and splash-proof and can therefore be perfectly in workshops, in motor vehicles or for outdoor activities.

This text is machine translated.

Features

  • 2 light intensity levels
  • Continuous dimming 10 to 100%
  • 6 super bright SMD LEDs installed
  • 2 magnets on the back side
  • With 360° rotating hook
  • Adjustable holding base with integrated magnet
  • Sealed against dust
  • Splashproof
  • Extremely robust housing
  • Rubberised surface
  • Handy and handy
  • Integrated magnet
  • USB charging input
  • LED status indicator

Scope of delivery

  • Handheld light; · USB charging cable · User manual.
  • This text is machine translated.

What kind of Cordless Hand Lamps are you looking for?