• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl SMD LED Work light HL 300 AD 300 lm 1178590100

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work lamp HL 300 AD

  • LED torch with dynamo-quick charging option provides for perfect light, even without charged battery - charging of battery with USB and at any time possible through integrated dynamo
  • LED battery-operated workshop lamp with 6 super-bright SMD LEDs with up to 9 hours of light duration - Ideal for use in workshops, in the car or in other do-it-yourself work
  • Battery-operated working light with convenient dynamo can be reduced to up to 30% light output thanks to power-saving mode
  • USB workshop lamp (USB charging cable included) with 360° adjustable hook, magnet and rubberized surface for best grip
  • The LED rechargeable battery torch lights up for approx. 5 min. Per 50 rotations - you can also use the lamp without charged battery
  • White horseshoe magnet icon on a red circle, with spark marks indicating attraction or magnetic force.
  • Red circular safety label with a sunburst icon and the text '9h MAX.' indicating maximum 9 hours of exposure.
  • Red circular 'USB RECHARGEABLE' icon showing a white USB plug with a lightning bolt, indicating rechargeable via USB.
  • Red circle with a white question mark icon, indicating help or an unknown item.
  • Red circular label with white text '300 LUMEN' indicating light output rating.

Technical specifications

  • Li-ion battery 3.7 V, 1800 mAh
  • Charging time of approximately 4 h
  • Colour temp. 6500 K
  • Protection type IP20
Product type

Work light

Bulb type

SMD LED

Factory colour

Black

Dim

(L x W x H) 310 x 55 x 40 mm

Weight

330 g

LEDs

6

Light duration (high)

3 h

Light duration (low)

9 h

Luminous flux (high)

300 lm

Luminous flux (low)

90 lm

Width

55 mm

Height

40 mm

Length

310 mm

Waterproof

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189582 Brennenstuhl SMD LED Work light HL 300 AD 300 lm 1178590100

User & Safety Instructions

User & Safety Instructions 2189582 Brennenstuhl SMD LED Work light HL 300 AD 300 lm 1178590100

User & Safety Instructions 2189582 Brennenstuhl SMD LED Work light HL 300 AD 300 lm 1178590100

Description

The battery-operated LED torch with dynamo quick charging option is perfect as a mobile light source for use in workshops or for other handicrafts. The hand lamp also convinces by the following features:

* Battery charging is possible with USB and at any time via built-in dynamo
* Light duration approx. 5 min. Per 50 rotations
* Power saving mode: Light output can be reduced to 30%
* 360° adjustable hook and magnet
* Built-in 3.7V/1.8Ah Li-Ion battery with battery indicator
* Including USB charging cable
* Type of LEDs: SMD LEDs
* Number of LEDs: 6
* Luminous flux: 300/90lm
* Duration: 3/9h
* Charging time: Approx. 4h
* Colour temperature: 6500K

This text is machine translated.

Features

  • 2 light intensity levels
  • Dynamo quick charging option
  • 6 super bright SMD LEDs installed
  • With 360° rotating hook
  • Extremely robust housing
  • Rubberised surface
  • Handy and handy
  • Integrated magnet
  • USB charging input

Scope of delivery

  • Handheld light; · USB charging cable · User manual.
  • This text is machine translated.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)