• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Night Cutter Pro F30R Rech. Box 18921101111 Torch 1500 lm 261 g

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Night Cutter Pro F30R rechargeable

  • The Varta night cutter Pro F30R is a rechargeable premium torch made of aerospace aluminum for robustness and longevity and in elegant design. It is therefore perfect for any situation – whether for a walk at night, as a domestic flashlight or other outdoor activities. The torch is water and dust-proof (IP67) and shock-proof. Thus, it survives a water depth of 1 m for 30 minutes and falls from up to 2 m. In order to protect the USB-C connection against dust and water, it is integrated in the end cap and protected by a sliding cap.; A LED in the switch-on button shows the battery capacity and charging activity. To recharge, simply push the cap open and use the built-in USB-C connector; the light output is up to 1500 lumens with a light range of up to 280 meters and a runtime of up to 24 hours.; The lamp is powered by a UL 1642 certified lithium cell embedded in our advanced safety technology for maximum safety and durability; the high performance LED offers 5 light modes (Turbo, High, Mid, Low, Strobe). With the precision focus system the light beam can be seamlessly adjusted from Spot to flood mode, in order to adjust the light beam perfectly to your current situation.
  • This text is machine translated.

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Factory colour

Black

Illumination range (high)

280 m

Weight

261 g

Dim

(Ø x H) 42 mm x 100 mm

Light duration (high)

24 h

Luminous flux (high)

1500 lm

Width

100 mm

Height

100 mm

Length

169 mm

(Ø)

42 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436020 Varta VARTA Night Cutter Pro F30R Rech. Box 18921101111 Torch 1500 lm 261 g

User & Safety Instructions

User & Safety Instructions 3436020 Varta VARTA Night Cutter Pro F30R Rech. Box 18921101111 Torch 1500 lm 261 g

Description

Features

  • 5 light modes: Turbo, high, mid, low and strobe
  • Robust: 2 m shock resistant and IP67 (1 m water depth for 30 min)
  • High-quality casing made of aviation aluminum
  • Rechargeable thanks to USB-C port, which is integrated in the end cap
  • Built-in battery level indicator and battery level indicator
  • Precision focus: Light beam can be focused continuously (Spot to flood)
  • Advanced Safety Technology
  • Includes wrist strap

Scope of delivery

  • Delivery package: Varta Night Cutter Pro F30R (incl. wrist strap), no USB-C cable is included in the delivery

System requirements

  • Power supply with USB-C charging cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)