
Number
Highlights & Details
AccuLux operating current and emergency power spotlight SL6 LED
- Luminous flux: 170 lm
- Can be used as emergency lamp
- Dust and water proof
Technical specifications
- Product type
Cordless handheld searchlight
- Bulb type
LED (monochrome)
- Illumination range (high)
150 m
- Factory colour
Black
Red
- Dim
(L x W x H) 120 x 104 x 245 mm (with holder)
- Weight
1100 g
- LEDs
2
- Batteries
Lead gel rechargeable battery
- Light duration (high)
5 h
- Luminous flux (high)
170 lm
- Dim. (add. text)
with holder
- Width
104 mm
- Height
245 mm
- Length
120 mm
- Waterproof
No
3 W
- Light-on time
5 h
- Operating voltage
230 V/50 - 60 Hz, 12/24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 868365 AccuLux LED (monochrome) Cordless handheld searchlight SL6 LED 170 lm 456541
User & Safety Instructions
User & Safety Instructions 868365 AccuLux LED (monochrome) Cordless handheld searchlight SL6 LED 170 lm 456541
Conformity certificate
Conformity certificate 868365 AccuLux LED (monochrome) Cordless handheld searchlight SL6 LED 170 lm 456541
Description
Features
- Dust and water proof
- Focused light beam with wider beam range
- Robust plastic housing
- Swivelling lamp head
- Extremely light and ergonomic
- Can be used as emergency lighting as per VDE 0108
- Emergency power feature, turn on with a power failure
- Automatic switching off of the 3 W LED to the LED pilot lamp
- 4-staged charging level indicator
- Protection class II
- IP 54.
- High quality, maintenance free lead gel rechargeable battery.
Scope of delivery
- Lamp
- Charger station
- Power cable
- 12/24 V Adapter with 1.90 m cable
- Orange colour screen
- User manual.









