
Number
Highlights & Details
Battery-operated hand-held spotlight LED PL-830 3W
- 5 light modes
- Powerful Li-ion battery
- Completely waterproof IP67
- Light weight (650 g)
Technical specifications
- Temperature range: -10 to +40ºC
- Dim charging holder (L x W x H) 140 x 138 x 44 mm
- Weight of the charging holder 186 g.
- Product type
Cordless handheld searchlight
- Bulb type
LED (monochrome)
- Illumination range (high)
200 m
- Factory colour
Dark blue
- Dim
(L x W x H) 210 x 80 x 120 mm
- Weight
650 g
- LEDs
7
- Batteries
Li-ion rechargeable battery 7.4 V, 1600 mAh
- Weight, information
incl. rechargeable battery
- Light duration (high)
35 h
- Light duration (low)
4.5 h
- Luminous flux (high)
300 lm
- Width
80 mm
- Height
120 mm
- Length
210 mm
- Waterproof
Yes
3 W
- Operating voltage
100 - 240 V / 50 - 60 Hz
12 V DC
Documents & Downloads
Datasheet
Datasheet 868862 IVT LED (monochrome) Cordless handheld searchlight 3 W, Lithium 300 lm PL-830.03.Li
User & Safety Instructions
User & Safety Instructions 868862 IVT LED (monochrome) Cordless handheld searchlight 3 W, Lithium 300 lm PL-830.03.Li
Conformity certificate
Conformity certificate 868862 IVT LED (monochrome) Cordless handheld searchlight 3 W, Lithium 300 lm PL-830.03.Li
Security datasheet
Security datasheet 868862 IVT LED (monochrome) Cordless handheld searchlight 3 W, Lithium 300 lm PL-830.03.Li
Description
Orientation light for illumination of the floor. The high-quality Li-ion battery guarantees a lighting duration of up to 35 h.
The emergency light function makes it suitable for use as emergency lighting.
This text is machine translated.
Features
- 5 light modes (duration): 100% (5 h), 50% (8 h), Signal light (10 h), 6 SMD LEDs (35 h), 100% + 6 SMD LEDs (4.5 h)
- Battery indicator
- Electronic charging circuit with low voltage disconnect
- Robust, dust and waterproof housing.
Scope of delivery
- Portable spotlight
- Shoulder strap
- Charging holder
- 230 V-power supply
- 12 V car adapter
- User manual.








