• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT LED (monochrome) Torch, Work light TC 200 AC 400 lm TO-11105787

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1436 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 400lm slim LED hand lamp/work light

  • Super-bright 400 lm max. COB LED
  • Rechargeable slim handlamp and work light
  • Includes USB-C® charging cable
  • White and flashing red light modes
  • Integrated clip and magnetic base

Our service for you

Technical specifications

Product type

Torch

Bulb type

LED (monochrome)

Factory colour

Black

Dim

(L x W x H) 14 x 106 x 25 mm

Weight

43 g

Weight, information

incl. rechargeable battery

Light duration (high)

5 h

Light duration (low)

1.5 h

Luminous flux (high)

400 lm

Luminous flux (low)

60 lm

Luminous flux (medium)

200 lm

Total luminous flux

400 lm

Width

106 mm

Height

25 mm

Length

14 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701929 TOOLCRAFT LED (monochrome) Torch, Work light TC 200 AC 400 lm TO-11105787

Warranty Terms

Warranty Terms 3701929 TOOLCRAFT LED (monochrome) Torch, Work light TC 200 AC 400 lm TO-11105787

Description

The TOOLCRAFT battery-operated hand lamp TC 200 AC is an extremely compact and slim lighting solution for precise work in inspection, maintenance and repair. Owing to its low weight it is an inconspicuous companion for the mobile working routine.

Versatile lighting functions
Equipped with a high power COB-LED the hand lamp delivers a maximum brightness of 400 lumen in the turbo-mode. Besides various levels for the main and front light (up to 120 lm), the model also offers a red flash light function for warning or signal purposes.

Extremely compact design
With dimensions of only 25 x 8 x 106 mm and a weight of 34.2 grams including battery, the lamp can be comfortably carried in the shirt or trouser pocket, without restricting the user's freedom of movement.

Convenient attachment
An integrated clip allows attachment to the work clothes. The additional magnetic base securely fastens the lamp to metallic workpieces or switch cabinets, so that both hands remain free for the actual activity.

Rechargeable system
An integrated 450 mAh rechargeable battery provides up to 5 hours of light (in high mode). A convenient charging status display gives information at all times about the remaining capacity. Charging is done easily via the accompanying USB-C charging cable. The lamp is supplied in a plastic-free package.

This text is machine translated.

Features

  • Maximum brightness: 400 lm
  • Main light modes: Turbo 400 lm / Medium 200 lm / Low 60 lm
  • Flashing red light function
  • Front light modes: High 120 lm / Low 40 lm
  • Rechargeable 450 mAh battery
  • Charging status indicator

Scope of delivery

  • Hand lamp
  • Charging cable
  • Manual

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)